Low

ANALOG DEVICES  AD534KD  MULTIPLIER 4 QUAD 0.25%, DIP14, 534

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 31M4090
  • Manufacturer Part No AD534KD

Product Information


  • Digital IC Case: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Slew Rate: 20V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 8V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15


Substitutes

  • 05F6930 - ANALOG DEVICES-AD534KD-IC, ANALOG MULTIPLIER, 20V/ uS, TO-116-14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $65.56

Buy

Price

Quantity List Price
1 - 4 $65.56
5 - 9 $63.81
10 - 24 $61.62
25 - 49 $58.56
50 - 99 $57.25
100 - 249 $55.94
250+ $53.32

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05F6930
AD534KD

AD534KD

ANALOG DEVICES

IC, ANALOG MULTIPLIER, 20V/ uS, TO-116-14

IC, ANALOG MULTIPLIER, 20V/ uS, TO-116-14; No. of Multipliers / Dividers:1; No. of Amplifiers:4; Supply Voltage Min:8V; Supply Voltage Max:18V; Slew Rate:20V/µs; Digital IC Case:TO-116; No. of Pins:14; Operating Temperature Min:0°C ;RoHS Compliant: No

  Write a Review | Ask a Question

0

5+ $64.49 10+ $62.25 25+ $59.11 50+ $57.77 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought