Low

ANALOG DEVICES  AD534KD  ANALOG MULTIPLIER, 20V/uS, TO-116-14

ANALOG DEVICES AD534KD
Technical Data Sheet (413.40KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
TO-116
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD534 Series
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
No
Authorized Distributor

Substitutes

ANALOG MULTIPLIER, 20V/uS, TO-116-14

ANALOG DEVICES

110 in stock

Price for: Each

1+ $44.22 5+ $43.06 10+ $41.62 25+ $40.46 More pricing

Buy

DIVIDERS, 20V/US, SBDIP-14

ANALOG DEVICES

5:  in stock

Pricing is unavailable. Please contact customer services.

Associated Products

Similar Products