Low

ANALOG DEVICES  AD534JHZ  Divider/Multiplier IC, 4 AMPs, 10 Hz to10 kHz, 20 V/µs slew, 8 V to 18 V supply, TO-100-10

ANALOG DEVICES AD534JHZ
Manufacturer Part No:
AD534JHZ
Newark Part No.:
13M6173
Product Range
AD534 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
TO-100
No. of Pins:
10Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD534 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MULTIPLIER/DIVIDER, 20V/US, TO-100-10

ANALOG DEVICES

4:  in stock

Price for: Each

1+ $36.13 5+ $34.83 10+ $33.96 25+ $32.22 More pricing

Buy

Similar Products