Low

ANALOG DEVICES  AD534JDZ  Divider/Multiplier IC, 4 AMPs, 10 Hz to10 kHz, 20 V/µs slew, 8 V to 18 V supply, TO-116-14

ANALOG DEVICES AD534JDZ
Manufacturer Part No:
AD534JDZ
Newark Part No.:
13M6172
Product Range
AD534 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
TO-116
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD534 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MULTIPLIER/DIVIDER, 20V/US, SBDIP-14

ANALOG DEVICES

5:  in stock

Price for: Each

1+ $48.54 5+ $46.78 10+ $45.61 25+ $43.27 More pricing

Buy

Divider/Multiplier IC, 4 AMPs, 10 Hz to10 kHz, 20 V/µs slew, 8 V to 18 V supply, TO-116-14

ANALOG DEVICES

0

Price for: Each

25+ $206.38

Buy

MULTIPLIER 4 QUAD 0.25%, DIP14, 534

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $50.93 5+ $49.26 10+ $47.93 25+ $46.27 More pricing

Buy

Similar Products