Low

AD5344BRUZ - 

Digital to Analog Converter, 12 bit, 125 kSPS, Parallel, 2.5V to 5.5V, TSSOP, 28 Pins

AD5344BRUZ - Digital to Analog Converter, 12 bit, 125 kSPS, Parallel, 2.5V to 5.5V, TSSOP, 28 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5344BRUZ
Newark Part No.:
19M0818
Product Range
AD5344 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5344BRUZ is a 12-bit Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V supply, consuming just 500µA at 3V and feature a power-down mode that further reduces the current to 80nA. This device incorporates an on-chip output buffer that can drive the output to both supply rails. It has a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR.
  • Input data to the DAC is double-buffered
  • Guaranteed monotonic by design over all codes
  • Low power parallel data interface
  • On-chip rail-to-rail output buffer amplifiers

Applications

Automation & Process Control, Portable Devices

Product Information

:
12bit
:
125kSPS
:
Parallel
:
2.5V to 5.5V
:
TSSOP
:
28Pins
:
Parallel
:
-40°C
:
105°C
:
AD5344 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.78 $ 18.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.78
5 + $18.14
10 + $17.50
25 + $16.66
50 + $16.05
100 + $15.19
250 + $14.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.