Low

ANALOG DEVICES  AD5339ARMZ  Digital to Analog Converter, 12 bit, Serial, 2.5V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES AD5339ARMZ
Technical Data Sheet (586.78KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products