Low

ANALOG DEVICES  AD5337BRMZ  Digital to Analog Converter, Dual, 8 bit, 14.8 kSPS, Serial, 2.5V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES AD5337BRMZ
Manufacturer Part No:
AD5337BRMZ
Newark Part No.:
39Y2738
Product Range
AD5337 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
8bit
Sampling Rate:
14.8kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5337 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products