Low

ANALOG DEVICES  AD5336BRUZ  Digital to Analog Converter, 10 bit, 143 kSPS, Parallel, 2.5V to 5.5V, TSSOP, 28 Pins

ANALOG DEVICES AD5336BRUZ
Technical Data Sheet (378.34KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5336BRUZ is a quad 12-bit Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V supply, consuming just 500µA at 3V and feature a power-down mode that further reduces the current to 80nA. This device incorporates an on-chip output buffer that can drive the output to both supply rails. The AD5334 has a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. The GAIN pin on the AD5334 allows the output range to be set at 0V to VREF or 0V to 2 x VREF. Input data to the DAC is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. On the AD5334 an asynchronous CLR input is also provided. This resets the contents of the Input Register and the DAC register to all zeros. This device also incorporates a power-on-reset circuit that ensures that the DAC output powers on to 0V and remains there until valid data is written to the device.
  • Guaranteed monotonic by design over all codes
  • Power-ON reset to 0V
  • On-chip rail-to-rail output buffer amplifiers

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
143kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products