ANALOG DEVICES  AD532KDZ  ANALOG MULTIPLIER, 45V/uS, TO-116-14

ANALOG DEVICES AD532KDZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13M6171
  • Manufacturer Part No AD532KDZ

Product Specifications, Documents & More


  • Digital IC Case: TO-116
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 3
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 45V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: ± 10V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/166
  •  132/164

Availability

Availability:  28


  • 28 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $116.74 $116.74

Buy

Price

Quantity List Price
1+ $116.74
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M6170
AD532JDZ

AD532JDZ

ANALOG DEVICES

ANALOG MULTIPLIER, 45V/uS, TO-116-14

16 

Price for: Each 1

1+ $64.20

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
05F6921
AD532SD

AD532SD

ANALOG DEVICES

Multiplexer IC

0

Price for: Each 1

1+ $155.38

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought