Low

ANALOG DEVICES  AD532JDZ  Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 45 V/µs slew, 10 V to 18 V supply, TO-116-14

ANALOG DEVICES AD532JDZ
Manufacturer Part No:
AD532JDZ
Newark Part No.:
13M6170
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD532JDZ is an internally trimmed monolithic Integrated Circuit Multiplier/Divider for use with multiplication, division, squaring, square rooting and algebraic computation. It guarantees a maximum multiplying error of ±1.0% and a ±10V output voltage without the need for any external trimming resistors or output op amp. Because the AD532 is internally trimmed, its simplicity of use provides design engineers with an attractive alternative to modular multipliers and its monolithic construction provides significant advantages in size and reliability. It can be a direct replacement for other IC multiplier that requires external trim networks.
  • Pretrimmed to ±1.0%
  • No external components required
  • Guaranteed ±1.0% maximum 4-quadrant error
  • Differential inputs for (X1-X2) (Y1-Y2)/10V transfer function
  • Monolithic construction

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
3 Amplifier
Supply Voltage Min:
10V
Supply Voltage Max:
18V
Slew Rate:
45V/µs
Digital IC Case:
TO-116
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automation & Process Control
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MULTIPLIER/DIVIDER, 45V/US, DIP-14

ANALOG DEVICES

1:  in stock

Price for: Each

1+ $94.58 25+ $90.26 50+ $87.86 100+ $84.98 More pricing

Buy
AD532SD

Multiplexer IC

ANALOG DEVICES

0

Price for: Each

25+ $155.38

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.