Low

ANALOG DEVICES  AD5325BRMZ  Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.5V to 5.5V, SOP, 10 Pins

ANALOG DEVICES AD5325BRMZ
Manufacturer Part No:
AD5325BRMZ
Newark Part No.:
19M0811
Product Range
AD5325 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5325BRMZ is a quad 12-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 500μA at 3V. Its on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7V/μs. A 2-wire serial interface that operates at clock rates up to 400kHz is used. The part incorporates a power-on reset circuit, which ensures that the DAC outputs power up to 0V and remain its until a valid write takes place to the device. It is also a software clear function to reset all input and DAC registers to 0V. The parts contain a power-down feature that reduces the current consumption of the devices to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited for portable battery-operated equipment.
  • Guaranteed monotonic by design over all codes
  • 3 Power-down modes
  • Simultaneous update of outputs
  • Software clear facility
  • Data read-back facility

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
125kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
10Pins
Data Interface:
I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5325 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products