Low

ANALOG DEVICES  AD5324BRMZ  Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.5V to 5.5V, MSOP, 10 Pins

ANALOG DEVICES AD5324BRMZ
Technical Data Sheet (351.08KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5324BRMZ is a quad 12-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 500μA at 3V. Its on-chip output amplifier allows rail-to-rail output swing to be achieved with a slew rate of 0.7V/μs. A 3-wire serial interface is used, it operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards. The outputs of DAC can be updated simultaneously using the software LDAC function. The part incorporates a power-on reset circuit and ensures that the DAC outputs power up to 0V and remains there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment.
  • Guaranteed monotonic by design over all codes
  • Power-ON reset to 0V
  • Simultaneous update of outputs

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
125kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5324 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Automation & Process Control;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products