Low

ANALOG DEVICES  AD5324ARMZ  DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K3939
  • Manufacturer Part No AD5324ARMZ

Product Information


  • ADC / DAC Case Style: MSOP
  • Data Interface: SPI
  • Input Channel Type: Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 10
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: -
  • Supply Current: 600µA
  • Supply Voltage Range: 2.5V to 5.5V

Availability

Availability:  20

(Available until stock is exhausted)


  • 20 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.05

Buy

Price

Quantity List Price Your Price
1 - 9 $10.12
10 - 24 $9.53
25 - 49 $9.20
50 - 99 $8.55
100 - 499 $8.06
500 - 999 $7.85
1000 - 2499 $7.15
2500+ $6.55

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought