Low

AD5323BRUZ - 

Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.5V to 5.5V, TSSOP, 16 Pins

AD5323BRUZ - Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.5V to 5.5V, TSSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5323BRUZ
Newark Part No.:
59K3936
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5323BRUZ is a dual 12-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 230μA at 3V. Its on-chip output amplifiers allow the outputs to swing rail to rail with a slew rate of 0.7V/μs. The AD5323 utilizes a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE™ and DSP interface standards. The references for the two DAC are derived from two reference pins. This reference inputs can be configured as buffered inputs. The device incorporates a power-on reset circuit, which ensures that the DAC outputs power up to 0V and remain there until a valid write to the device takes place. The outputs of DAC can be updated simultaneously using the asynchronous LDAC input. The device contains a power-down feature that reduces the current consumption of the devices to 200nA at 5V and provides software-selectable output loads while in power-down mode.
  • Double-buffered input logic
  • Guaranteed monotonic by design over all codes
  • Output range - 0V to VREF or 0V to 2VREF
  • Power-ON reset to 0V
  • Simultaneous update of DAC outputs via LDAC pin
  • Asynchronous CLR facility
  • Low power serial interface with Schmitt-triggered inputs
  • On-chip rail-to-rail output buffer amplifiers

Applications

Industrial

Product Information

:
12bit
:
125kSPS
:
Serial
:
2.5V to 5.5V
:
TSSOP
:
16Pins
:
Serial, SPI
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analog Converter, Low Power, 12 bit, Serial, 2.7V to 5.25V, TSSOP, 16 Pins

80 in stock

Each

1+ $6.34 10+ $5.96 25+ $5.64 50+ $5.39 100+ $5.16 250+ $5.02 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.25 $ 13.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.25
10 + $12.02
25 + $11.30
50 + $10.88
100 + $9.78
250 + $9.04
500 + $8.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.