Low

AD5320BRTZ-REEL7 - 

Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SOT-23, 6 Pins

AD5320BRTZ-REEL7 - Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5320BRTZ-REEL7
Newark Part No.:
67W3157
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5320BRTZ-REEL7 is a single 12-bit buffered voltage out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply consuming 115μA at 3V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5320 utilizes a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and digital signal processing (DSP) interface standards. The reference for AD5320 is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to zero volts and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface.
  • Guaranteed monotonic by design
  • Reference derived from power supply
  • Power-ON reset to 0V
  • 3 Power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility

Applications

Communications & Networking, Computers & Computer Peripherals

Product Information

:
12bit
:
-
:
-
:
2.7V to 5.5V
:
SOT-23
:
6Pins
:
SPI, QSPI, Microwire
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,565 in stock

Each (Supplied on Cut Tape)

1+ $6.26 25+ $5.30 50+ $4.98 100+ $4.73 250+ $4.44 500+ $4.04 1000+ $3.46 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.774

0

Each (Supplied on Full Reel)

3000+ $1.93

0

Each (Supplied on Full Reel)

3000+ $2.02 6000+ $1.98

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.89 $ 6.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.89
25 + $5.83
50 + $5.48
100 + $5.20
250 + $4.88
500 + $4.44
1000 + $3.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.