Low

ANALOG DEVICES  AD5320BRTZ-REEL7  Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SOT-23, 6 Pins

ANALOG DEVICES AD5320BRTZ-REEL7
Manufacturer Part No:
AD5320BRTZ-REEL7
Newark Part No.:
59K3923
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Data Interface:
SPI, QSPI, Microwire
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5320BRT-500RL7

IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSOP,6PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

500+ $5.01 1000+ $4.04

Buy
AD5320BRT-REEL7

IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSOP,6PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $3.51

Buy