Low

AD5320BRTZ-500RL7 - 

Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

AD5320BRTZ-500RL7 - Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5320BRTZ-500RL7
Newark Part No.:
96K2092
Product Range
AD5320 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5320BRTZ-500RL7 is a single 12-bit buffered voltage out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply consuming 115μA at 3V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5320 utilizes a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and digital signal processing (DSP) interface standards. The reference for AD5320 is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface.
  • Guaranteed monotonic by design
  • Reference derived from power supply
  • 3 Power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • SYNC interrupt facility

Applications

Automation & Process Control, Portable Devices

Product Information

:
12bit
:
125kSPS
:
Serial
:
2.7V to 5.5V
:
SOT-23
:
6Pins
:
3 Wire, Serial
:
-40°C
:
105°C
:
Cut Tape
:
AD5320 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

1,000 in stock

Each (Supplied on Full Reel)

500+ $3.75 1000+ $3.46 2000+ $3.44 3000+ $3.41

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

75 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.26 $ 6.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.26
10 + $5.63
25 + $5.30
50 + $4.98
100 + $4.73
250 + $4.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.