Low

ANALOG DEVICES  AD5320BRMZ  Digital to Analog Converter, 12 bit, 125 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

ANALOG DEVICES AD5320BRMZ
Technical Data Sheet (373.66KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5320BRMZ is a Rail-to-rail Output 12-bit DAC that operates from a single 2.7 to 5.5V supply consuming 115μA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. It utilizes a versatile 3-wire serial interface that operates at clock rates up to 30MHz. The reference for AD5320 is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to zero volts and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment.
  • Micropower operation
  • Guaranteed monotonic by design
  • Reference derived from power supply
  • Power-on reset to zero volts
  • Three power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
125kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
8Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5320 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products