Low

AD5316ARUZ - 

Digital to Analog Converter, Quad, 10 bit, 143 kSPS, Serial, 2.5V to 5.5V, TSSOP, 16 Pins

AD5316ARUZ - Digital to Analog Converter, Quad, 10 bit, 143 kSPS, Serial, 2.5V to 5.5V, TSSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5316ARUZ
Newark Part No.:
39Y2733
Product Range
AD5316 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5316ARUZ is a quad 10-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 500μA at 3V. Its on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7V/μs. A 2-wire serial interface which operates at clock rates up to 400kHz is used. The output of DAC can be updated simultaneously using the asynchronous LDAC input. The part incorporates a power-on reset circuit that ensures the DAC outputs power up to 0V and remains it until a valid write to the device takes place. The software clear function clears all DACs to 0V. The parts contain a power-down feature that reduces the current consumption of the device to 300nA at 5V.
  • Guaranteed monotonic by design over all codes
  • Simultaneous update of outputs
  • Software clear facility
  • Data read-back facility

Applications

Automation & Process Control, Portable Devices

Product Information

:
10bit
:
143kSPS
:
Serial
:
2.5V to 5.5V
:
TSSOP
:
16Pins
:
I2C
:
-40°C
:
105°C
:
AD5316 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
230 in stock

Each

1+ $7.67 10+ $6.93 25+ $6.41 50+ $6.08 100+ $5.74 250+ $5.45 500+ $5.00 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

24M1264 - Digital to Analogue Converter, Quad, 10 bit, 188 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.