Low

ANALOG DEVICES  AD5311BRTZ-REEL7  Digital to Analog Converter, 10 bit, 2.5V to 5.5V, SOT-23, 6 Pins

ANALOG DEVICES AD5311BRTZ-REEL7
Technical Data Sheet (426.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Data Interface:
I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor