Please refer to product description
- Manufacturer:
- ANALOG DEVICES
- Newark Part Number:
- 11R1001
- Manufacturer Part No:
- AD5293BRUZ-20
-
- Technical Data Sheet (931.61KB) EN
- IC, DIG POT, 20kOHM, 1024STEPS, SINGLE, TSSOP-14
- End To End Resistance: 20kohm
- Track Taper: Linear
- Resistance Tolerance: ± 1%
- Supply Voltage Min: 9V
- Supply Voltage Max: 16.5V
- Potentiometer IC Case Style: TSSOP
- No. of Pins: 14
- RoHS Compliant: Yes
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.48
Price
| Qty | Price |
|---|---|
| 1 - 24 | $5.48 |
| 25 - 49 | $4.99 |
| 50 - 99 | $4.67 |
| 100 - 249 | $4.50 |
| 250 - 499 | $4.12 |
| 500 - 999 | $3.74 |
| 1000 - 2499 | $3.26 |
| 2500+ | $3.20 |
|
|
- RoHS Compliance: Yes


