Low

AD5292BRUZ-20 - 

Non Volatile Digital Potentiometer, 20 kohm, Single, SPI, Linear, ± 1%, 9 V

AD5292BRUZ-20 - Non Volatile Digital Potentiometer, 20 kohm, Single, SPI, Linear, ± 1%, 9 V

The actual product may differ from image shown

Manufacturer Part No:
AD5292BRUZ-20
Newark Part No.:
81R1723
Product Range
Single 1024-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5292BRUZ-20 is a 1-channel 1024-position Digital Potentiometer with 20-TP Memory that combines industry leading variable resistor performance with non-volatile memory. This device is capable of operating across a wide voltage range, supporting both dual supply operation at ±10.5 to ±16.5V and single supply operation at +21 to +33V, while ensuring less than 1% end-to-end resistor tolerance error and offering 20-time programmable (20-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. Its wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 20-TP memory. The AD5292 do not require any external voltage supply to facilitate fuse blow and there are 20 opportunities for permanent programming.
  • Maximum ±1% nominal resistor tolerance error (resistor performance mode)
  • 20-time Programmable wiper memory
  • 5ppm/°C Voltage divider temperature coefficient
  • SPI-compatible serial interface
  • Wiper setting readback
  • Power-on refreshed from 20-TP memory

Applications

Sensing & Instrumentation, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
20kohm
:
Single
:
SPI
:
Linear
:
± 1%
:
9V
:
16.5V
:
TSSOP
:
14Pins
:
1024
:
35ppm/°C
:
-40°C
:
105°C
:
Single 1024-Tap Non-Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

90 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/27/19
$7.11 $ 7.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.11
10 + $6.40
25 + $6.02
50 + $5.65
100 + $5.37
250 + $5.05
500 + $4.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.