Low

ANALOG DEVICES  AD5292BRUZ-20  1024 tap, 1% digiPOT with SPI interface

ANALOG DEVICES-AD5292BRUZ-20-1024 tap, 1% digiPOT with SPI interface

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 11R0999
  • Manufacturer Part No AD5292BRUZ-20

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 96

Order multiple quantity: 96

Price: $4.67

Buy

Price

Quantity List Price
50 - 99 $4.67
100 - 499 $4.56
500 - 999 $4.20
1000 - 2499 $3.81
2500+ $3.37

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81R1723
AD5292BRUZ-20

AD5292BRUZ-20

ANALOG DEVICES

DIGITAL POT, 20KOHM, SINGLE, TSSOP-14

DIGITAL POT, 20KOHM, SINGLE, TSSOP-14; End To End Resistance:20kohm; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:9V; Supply Voltage Max:16.5V; Potentiometer IC Case Style:TSSOP; No. of Pins:14; No. of Steps:1024;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $5.69 25+ $5.17 50+ $4.89 100+ $4.73 more…

Buy
  • 26 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
Suggested Substitutes
11R1000
AD5292BRUZ-20-RL7

AD5292BRUZ-20-RL7

ANALOG DEVICES

1024 tap 1% digiPOT with SPI interface, REEL7

1024 tap 1% digiPOT with SPI interface, REEL7

  Write a Review | Ask a Question

0

1000+ $4.06 2000+ $3.84 3000+ $3.56

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought