Low

AD5290YRMZ10 - 

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, ± 30%, 4.5 V

AD5290YRMZ10 - Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, ± 30%, 4.5 V

The actual product may differ from image shown

Manufacturer Part No:
AD5290YRMZ10
Newark Part No.:
19M0798
Product Range
Single 256 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5290YRMZ10 is a high voltage, high performance and compact Digital Potentiometer. This device can be used as a programmable resistor or resistor divider. It performs the same electronic adjustment function as mechanical potentiometers, variable resistors and trimmers, with enhanced resolution, solid-state reliability and superior temperature stability. With digital rather than manual control, this provides layout flexibility and allows closed-loop dynamic controllability.
  • 256 Positions
  • +20 to +30V Single-supply operation
  • ±10 to ±15V Dual-supply operation
  • 3-wire SPI®-Compatible serial interface
  • Low temperature coefficient 35ppm/°C typical
  • THD 0.006% typical
  • Midscale preset
  • iCMOS™ Process technology

Applications

Power Management, Audio, Motor Drive & Control

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
10kohm
:
Single
:
Serial, SPI
:
Linear
:
± 30%
:
4.5V
:
15V
:
MSOP
:
10Pins
:
256
:
± 35ppm/°C
:
-40°C
:
125°C
:
Single 256 -Tap Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.88 $ 4.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.74
10 + $5.13
25 + $4.62
50 + $4.40
100 + $4.20
250 + $3.81
500 + $3.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.