Low

ANALOG DEVICES  AD5260BRUZ200  Volatile Digital Potentiometer, 200 kohm, Single, SPI, Linear, ± 30%, 5 V

ANALOG DEVICES AD5260BRUZ200
Manufacturer Part No:
AD5260BRUZ200
Newark Part No.:
59K3820

The actual product may differ from image shown

Product Overview

The AD5260BRUZ200 is a single-channel Digital Potentiometer performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5260 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register, which is loaded from a standard 3-wire serial-input digital interface.
  • 4-wire SPI-compatible serial data input
  • Power on midscale preset

 

Product Information

End To End Resistance:
200kohm
No. of Pots:
Single
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
5V
Supply Voltage Max:
15V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
14Pins
No. of Steps:
256
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5260BRUZ200-RL7

8-Bit SPI Dig POT

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.39 2000+ $2.27

Buy

Associated Products