Low

AD5259BRMZ10 - 

Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, Serial, Linear, ± 30%, 2.7 V

AD5259BRMZ10 - Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, Serial, Linear, ± 30%, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
AD5259BRMZ10
Newark Part No.:
19M8812
Product Range
Single 256-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5259BRMZ10 is a 256-position I²C Compatible Non-volatile Digital Potentiometer that performs the same electronic adjustment function as mechanical potentiometers, trimmers and variable resistors, but with enhanced resolution and solid-state reliability. The wiper settings are controllable through an I²C-compatible digital interface that is also used to read back the wiper register and EEPROM content. Resistor tolerance is also stored within EEPROM, providing an end-to-end tolerance accuracy of 0.1%. A separate VLOGIC pin delivers increased interface flexibility. For users who need multiple parts on one bus, Address Bit AD0 and Address Bit AD1 allow up to four devices on the same bus. Typical device-to-device matching is process lot dependent and may vary by up to ±30%. For this reason, resistance tolerance is stored in the EEPROM, enabling the user to know the actual RAB within 0.1%.
  • Non-volatile memory maintains wiper settings
  • VLOGIC pin provides increased interface flexibility
  • Resistance tolerance stored in EEPROM (0.1% accuracy)
  • <1ms Power-on EEPROM refresh time
  • Software write protect command
  • 100 years Typical data retention

Applications

Consumer Electronics, RF Communications, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10kohm
:
Single
:
I2C, Serial
:
Linear
:
± 30%
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
256
:
± 500ppm/°C
:
-40°C
:
85°C
:
Each
:
Single 256-Tap Non-Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.59 $ 2.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.59
10 + $2.35
100 + $1.91
500 + $1.49
1000 + $1.26
2500 + $1.16
5000 + $1.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.