Low

ANALOG DEVICES  AD5258BRMZ1  Non Volatile Digital Potentiometer, 1 kohm, Single, I2C, ± 30%, 2.7 V

ANALOG DEVICES AD5258BRMZ1
Manufacturer Part No:
AD5258BRMZ1
Newark Part No.:
59K3801
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5258BRMZ1 is a non-volatile Digital Potentiometer performs the same electronic adjustment function as mechanical potentiometers or variable resistors, but with enhanced resolution and solid-state reliability. The wiper settings are controllable through an I²C-compatible digital interface that is also used to read back the wiper register and EEPROM content in addition, resistor tolerance is stored within EEPROM, providing an end-to-end tolerance accuracy of 0.1%. There is also a software write protection function that ensures data cannot be written to the EEPROM register. A separate VLOGIC pin delivers increased interface flexibility.
  • Non-volatile memory stores wiper setting
  • VLOGIC pin provides increased interface flexibility
  • Resistance tolerance stored in EEPROM (0.1% accuracy)
  • power-ON EEPROM refresh time <1ms
  • Software write protect command

Product Information

End To End Resistance:
1kohm
No. of Pots:
Single
Control Interface:
I2C
Track Taper:
-
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
64
Temperature Coefficient:
± 200ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 64-Tap One Time Programmable Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Automotive
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5258BRMZ1-R7

IC,Digital Potentiometer,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $0.793 2000+ $0.732

Buy

Associated Products