Low

ANALOG DEVICES  AD524SD  Instrument Amplifier, 1 Amplifier, 100 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, DIP

ANALOG DEVICES AD524SD
Manufacturer Part No:
AD524SD
Newark Part No.:
05F6912
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
100µV
Slew Rate:
5V/µs
Bandwidth:
25MHz
Supply Voltage Range:
± 6V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
16Pins
Amplifier Output:
Single Ended
CMRR:
110dB
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products