Low

AD524BDZ - 

Instrument Amplifier, 5 Amplifier, 100 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, DIP

ANALOG DEVICES AD524BDZ

The actual product may differ from image shown

Manufacturer Part No:
AD524BDZ
Newark Part No.:
13M6166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD524BDZ is a precision monolithic Instrumentation Amplifier designed for data acquisition applications requiring high accuracy under worst-case operating conditions. An outstanding combination of high linearity, high common-mode rejection, low offset voltage drift and low noise makes the AD524 suitable for use in many data acquisition systems. The AD524 has an output offset voltage drift of less than 25μV/°C, input offset voltage drift of less than 0.5μV/°C, CMR above 90dB at unity gain (120dB at G=1000) and maximum nonlinearity of 0.003% at G=1. In addition to the outstanding DC specifications, the AD524 also has a 25kHz bandwidth (G=1000). To make it suitable for high speed data acquisition systems, the AD524 has an output slew rate of 5V/μs and settles in 15μs to 0.01% for gains of 1 to 100.
  • Input protection, power-on/power-off
  • No external components required
  • Internally compensated
  • 0.3μVp-p at 0.1 to 10Hz Low noise
  • 0.003% (G=1) Low nonlinearity
  • 50μV Low offset voltage
  • 0.5μV/°C Low offset voltage drift

Applications

Test & Measurement

Product Information

:
5 Amplifier
:
100µV
:
5V/µs
:
25MHz
:
± 6V to ± 18V
:
DIP
:
16Pins
:
Single Ended
:
115dB
:
-25°C
:
85°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/9/17
$43.74 $ 43.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.74
5 + $42.48
10 + $41.10
25 + $39.13
50 + $37.39
100 + $35.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.