Low

ANALOG DEVICES  AD5246BKSZ100-RL7  Volatile Digital Potentiometer, 100 kohm, Single, I2C, ± 30%, 2.7 V

ANALOG DEVICES AD5246BKSZ100-RL7
Technical Data Sheet (462.62KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
100kohm
No. of Pots:
Single
Control Interface:
I2C
Track Taper:
-
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SC-70
No. of Pins:
6Pins
No. of Steps:
128
Temperature Coefficient:
± 45ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
Single 128 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products