ANALOG DEVICES  AD5245BRJZ5-R2  Volatile Digital Potentiometer, 5 kohm, Single, I2C, Serial, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5245BRJZ5-R2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 87H9825
  • Manufacturer Part No AD5245BRJZ5-R2

Product Specifications, Documents & More


  • Control Interface: I2C, Serial
  • End To End Resistance: 5kohm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 256
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Potentiometer IC Case Style: SOT-23
  • Resistance Tolerance: ± 30%
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Temperature Coefficient: ± 45ppm/°C
  • Track Taper: Linear

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/28/16

Contact me when back in stock

Substitutes

  • 19M8811 - Volatile Digital Potentiometer, 5 kohm, Single, I2C, Serial, Linear, ± 30%, 2.7 V
  • 40Y6416 - Volatile Digital Potentiometer, 5 kohm, Single, I2C, ± 30%, 2.7 V

Price for: Full Reel 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $1.68 $1.68

Buy

Price

Quantity List Price
250 - 499 $1.68
500 - 1249 $1.46
1250+ $1.14
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19M8811
AD5245BRJZ5-R2

AD5245BRJZ5-R2

ANALOG DEVICES

Volatile Digital Potentiometer, 5 kohm, Single, I2C, Serial, Linear, ± 30%, 2.7 V

146 

Price for: Cut Tape 1

1+ $2.59 10+ $2.35 25+ $2.10 100+ $1.88

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
40Y6416
AD5245BRJZ5-RL7

AD5245BRJZ5-RL7

ANALOG DEVICES

Volatile Digital Potentiometer, 5 kohm, Single, I2C, ± 30%, 2.7 V

2,987 

Price for: Each 1

1+ $1.78 10+ $1.62 25+ $1.44 100+ $1.30

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought