Low

ANALOG DEVICES  AD5242BRZ100  Volatile Digital Potentiometer, 100 kohm, Dual, I2C, Serial, Linear, -30%, +50%, 2.7 V

ANALOG DEVICES AD5242BRZ100
Manufacturer Part No:
AD5242BRZ100
Newark Part No.:
59K3700
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

End To End Resistance:
100kohm
No. of Pots:
Dual
Control Interface:
I2C, Serial
Track Taper:
Linear
Resistance Tolerance:
-30%, +50%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOIC
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
± 30ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 256-Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor