Low

ANALOG DEVICES  AD5242BRZ10  Volatile Digital Potentiometer, 10 kohm, Dual, I2C, Serial, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5242BRZ10
Manufacturer Part No:
AD5242BRZ10
Newark Part No.:
19M0795
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5242BRZ10 is a dual-channel digitally-controlled Variable Resistor performs the same electronic adjustment function as a potentiometer, trimmer or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Wiper position programming defaults to midscale at system power on. When powered, the VR wiper position is programmed by an I²C-compatible, 2-wire serial data interface. It has two extra programmable logic outputs available that enable users to drive digital loads, logic gates, LED drivers and analogue switches in their system.
  • Internal power on midscale preset
  • I²C-compatible interface with readback capability
  • Extra programmable logic outputs
  • Self-contained shutdown feature

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Dual
Control Interface:
I2C, Serial
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOIC
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
± 30ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 256-Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Sensing & Instrumentation
  • Communications & Networking
  • Multimedia
  • Audio
  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5242BRZ10-REEL7

Dual 8-Bit I2C RDAC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.65 2000+ $1.58

Buy

Associated Products