Low

ANALOG DEVICES  AD5241BRZ10  Volatile Digital Potentiometer, 10 kohm, Single, I2C, Serial, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5241BRZ10
Manufacturer Part No:
AD5241BRZ10
Newark Part No.:
19M0793
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5241BRZ10 is a 256-position I²C Compatible Digital Potentiometer that performs the same electronic adjustment function as a potentiometer, trimmer or variable resistor. Each VR offers a completely programmable value of resistance between the A termin...
  • Low temperature coefficient
  • Internal power on midscale preset
  • I²C-compatible interface with readback capability
  • Extra programmable logic outputs
  • Self-contained shutdown feature
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
I2C, Serial
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOIC
No. of Pins:
14Pins
No. of Steps:
256
Temperature Coefficient:
± 30ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Imaging, Video & Vision;
  • Audio;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5241BRZ10-RL7

IC,Digital Potentiometer,SOP,14PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.25 2000+ $1.16

Buy

Associated Products