Low

AD5233BRUZ10 - 

Non Volatile Digital Potentiometer, 10 kohm, Quad, SPI, Logarithmic, -40%, +20%, 2.7 V

AD5233BRUZ10 - Non Volatile Digital Potentiometer, 10 kohm, Quad, SPI, Logarithmic, -40%, +20%, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
AD5233BRUZ10
Newark Part No.:
39Y2722
Product Range
Quad 64-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5233BRUZ10 is a quad-channel non-volatile Digital Potentiometer performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid-state reliability and remote controllability. The AD5233 has versatile programming using a serial peripheral interface (SPI) for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback and extra EEMEM for user-defined information such as memory data for other components, look-up tables or system identification information. In the scratchpad programming mode, a specific setting can be programmed directly to the RDAC register, which sets the resistance between Terminal W to Terminal A and Terminal W to Terminal B. This setting can be stored into the EEMEM and is transferred automatically to the RDAC register during system power-on.
  • Non-volatile memory stores wiper setting
  • power-ON refreshed with EEMEM settings
  • Full monotonic operation
  • Permanent memory writes protection
  • Wiper setting readback
  • Predefined linear increment/decrement instructions
  • Predefined ±6dB/step log taper increment/decrement instructions
  • SPI-compatible serial interface with readback function
  • 11-byte Extra non-volatile memory for user-defined data

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
10kohm
:
Quad
:
SPI
:
Logarithmic
:
-40%, +20%
:
2.7V
:
5.5V
:
TSSOP
:
24Pins
:
64
:
± 600ppm/°C
:
-40°C
:
85°C
:
Each
:
Quad 64-Tap Non-Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.