Low

ANALOG DEVICES  AD5232BRUZ10  Non Volatile Digital Potentiometer, 10 kohm, Dual, SPI, Linear, -40%, +20%, 2.7 V

ANALOG DEVICES AD5232BRUZ10
Manufacturer Part No:
AD5232BRUZ10
Newark Part No.:
59K3687
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Dual
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
-40%, +20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
600ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 256-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor