Low

AD5231BRUZ10 - 

Non Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, -40%, +20%, 2.7 V

AD5231BRUZ10 - Non Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, -40%, +20%, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
AD5231BRUZ10
Newark Part No.:
59K3681
Product Range
Single 1024-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5231BRUZ10 is a 1024-position Non-volatile Memory Digital Potentiometer that performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability and remote controllability. It has versatile programming that uses a standard 3-wire serial interface for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6dB/step log taper adjustment, wiper setting readback and extra EEMEM for user-defined information, such as memory data for other components, look-up table or system identification information. In scratchpad programming mode, a specific setting can be programmed directly to the RDAC register that sets the resistance between Terminals W-A and Terminals W-B. This setting can be stored into the EEMEM and is transferred automatically to the RDAC register during system power-on.
  • Non-volatile memory maintains wiper setting
  • Power-on refresh with EEMEM setting
  • 140µs typical EEMEM restore time
  • Full monotonic operation
  • Permanent memory write protection
  • Wiper setting readback
  • Predefined linear increment/decrement instructions
  • Predefined ±6dB/step log taper increment/decrement instructions
  • SPI® compatible serial interface

Applications

Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10kohm
:
Single
:
Serial, SPI
:
Linear
:
-40%, +20%
:
2.7V
:
5.5V
:
TSSOP
:
16Pins
:
1024
:
± 600ppm/°C
:
-40°C
:
85°C
:
Single 1024-Tap Non-Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.12 $ 5.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.12
10 + $4.57
25 + $4.12
50 + $3.92
100 + $3.75
250 + $3.40
500 + $3.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.