Low

AD5228BUJZ10-R2 - 

Volatile Digital Potentiometer, 10 kohm, Single, Pushbutton, Linear, ± 20%, 2.7 V

AD5228BUJZ10-R2 - Volatile Digital Potentiometer, 10 kohm, Single, Pushbutton, Linear, ± 20%, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
AD5228BUJZ10-R2
Newark Part No.:
19M0791
Product Range
Single 32 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5228BUJZ10-R2 is a manual up/down control Digital Potentiometer emulating mechanical potentiometer operation. It's simple up/down control interface allows manual control with just two external pushbutton tactile switches. The AD5228 is designed with a built-in adaptive debouncer that ignores invalid bounces due to contact bounce commonly found in mechanical switches. The debouncer is adaptive, accommodating a variety of pushbutton tactile switches that generally have less than 10ms of bounce time during contact closures. When choosing the switch, the user should consult the timing specification of the switch to ensure its suitability in an AD5228 application. The AD5228's simple interface, small footprint and very low cost enable it to replace mechanical potentiometers and trimmers with typically 3x improved resolution, solid-state reliability and faster adjustment, resulting in considerable cost saving in end users systems.
  • Digital control compatible
  • Simple manual up/down control
  • Self-contained, requires only 2 pushbutton tactile switches
  • Built-in adaptive debouncer
  • Discrete step-up/step-down control
  • Autoscan up/down control with 4 steps per second
  • Pin-selectable zero-scale/midscale preset

Applications

Signal Processing, Power Management

Product Information

:
10kohm
:
Single
:
Pushbutton
:
Linear
:
± 20%
:
2.7V
:
5.5V
:
TSOT-23
:
8Pins
:
32
:
± 35ppm/°C
:
-40°C
:
105°C
:
Cut Tape
:
Single 32 -Tap Volatile Digital Pots
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.916 $ 0.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.31
10 + $2.08
100 + $1.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.