Low

ANALOG DEVICES  AD5227BUJZ10-RL7  Volatile Digital Potentiometer, 10 kohm, Single, Serial, ± 20%, 2.7 V

ANALOG DEVICES AD5227BUJZ10-RL7
Manufacturer Part No:
AD5227BUJZ10-RL7
Newark Part No.:
59K3668
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
Serial
Track Taper:
-
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSOT
No. of Pins:
8Pins
No. of Steps:
64
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
Single 64 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor