Low

ANALOG DEVICES  AD5227BUJZ10-RL7  Volatile Digital Potentiometer, 10 kohm, Single, Serial, ± 20%, 2.7 V

ANALOG DEVICES AD5227BUJZ10-RL7
Manufacturer Part No:
AD5227BUJZ10-RL7
Newark Part No.:
29X6638
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5227BUJZ10-RL7 is a 64-position up/down control Digital Potentiometer performs the same electronic adjustment function as a 5V potentiometer or variable resistor. It's simple 3-wire up/down interface allows manual switching or high speed digital control. The AD5227 presets to midscale at power-up. When CS is enabled, the devices changes step at every clock pulse. The direction is determined by the state of the U/D pin). The interface is simple to activate by any host controller, discreet logic or manually with a rotary encoder or pushbuttons. The AD5227's 64-step resolution, small footprint and simple interface enable it to replace mechanical potentiometers and trimmers with typically 6x improved resolution, solid-state reliability and design layout flexibility, resulting in a considerable cost savings in end users systems.
  • Simple up/down digital or manual configurable control
  • Midscale preset
  • Chip select enable multiple device operation
  • 0.4μA Typical and 3μA maximum ultra-low power
  • 1μs Fast adjustment time

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
Serial
Track Taper:
-
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSOT
No. of Pins:
8Pins
No. of Steps:
64
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
Single 64 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Computers & Computer Peripherals
  • Test & Measurement
  • HVAC
  • Thermal Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor