Low

ANALOG DEVICES  AD5220BNZ10  Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5220BNZ10
Manufacturer Part No:
AD5220BNZ10
Newark Part No.:
19M0790
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5220BNZ10 is an increment/decrement Digital Potentiometer contains a single channel, 128 positions and digitally-controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor optimized for portable instrument and test equipment pushbutton applications. A wide selection of end-to-end terminal resistance values ranging from 10k to 100kΩ addresses wide bandwidth to low power dissipation applications. The 10kΩ part offers 650kHz bandwidth while the 100kΩ device reduces power consumption to micro-watt levels. The AD5220 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digitally controlled UP/DOWN counter. The resistance between the wiper and either end point of the fixed resistor provides a constant resistance step size that is equal to the end-to-end resistance divided by the number of positions.
  • Increment/decrement count control
  • 40μA Very low power
Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
3 Wire, Serial
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
DIP
No. of Pins:
8Pins
No. of Steps:
128
Temperature Coefficient:
± 800ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 128 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Power Management;
  • Automotive;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor