ANALOG DEVICES  AD5207BRUZ10  Volatile Digital Potentiometer, 10 kohm, Dual, SPI, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5207BRUZ10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K3638
  • Manufacturer Part No AD5207BRUZ10

Product Information


  • End To End Resistance 10kohm
  • No. of Pots Dual
  • Control Interface SPI
  • Track Taper Linear
  • Resistance Tolerance ± 30%
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Potentiometer IC Case Style TSSOP
  • No. of Pins 14Pins
  • No. of Steps 256
  • Temperature Coefficient 500ppm/°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)
  • CAD CadSoft_EAGLE (2.78KB) EN
  • Availability

    Availability:  36

    Available until stock is exhausted


    • 36 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.68 $2.68

    Buy

    Price

    Quantity List Price
    1 - 9 $2.68
    10 - 24 $2.39
    25 - 49 $2.16
    50 - 99 $2.02
    100 - 249 $1.95
    250 - 499 $1.76
    500 - 999 $1.58
    1000+ $1.34
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    23X6129
    AD5207BRUZ10-RL7

    AD5207BRUZ10-RL7

    ANALOG DEVICES

    Volatile Digital Potentiometer, 10 kohm, Dual, SPI, Linear, 30%, 2.7 V

    Availability:​ 1,000  

    Price for: Each (Supplied on Cut Tape)

    1+ $2.80 10+ $2.50 25+ $2.25 50+ $2.11 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 6/27/16
    Suggested Substitutes
    59K3639
    AD5207BRUZ10-RL7

    AD5207BRUZ10-RL7

    ANALOG DEVICES

    DUAL 8-BIT POTENTIOMETER TAPE AND REEL, REEL7

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $1.34 2000+ $1.28

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought