Low

ANALOG DEVICES  AD5206BRZ100  Volatile Digital Potentiometer, 100 kohm, Hex (Sextet), SPI, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5206BRZ100
Manufacturer Part No:
AD5206BRZ100
Newark Part No.:
59K3636

The actual product may differ from image shown

 

Product Information

End To End Resistance:
100kohm
No. of Pots:
Hex (Sextet)
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
WSOIC
No. of Pins:
24Pins
No. of Steps:
256
Temperature Coefficient:
700ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Hex 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor