Low

ANALOG DEVICES  AD5206BRUZ50  Volatile Digital Potentiometer, 50 kohm, Hex (Sextet), SPI, Linear, ± 30%, 2.7 V

Product Overview

The AD5206BRUZ50 is a 6-channel Digital Potentiometer performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5206 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register.
  • Multiple independently programmable channels
  • Potentiometer replacement
  • SPI-compatible serial data input
  • power-ON midscale preset

 

Product Information

End To End Resistance:
50kohm
No. of Pots:
Hex (Sextet)
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
WSOIC
No. of Pins:
24Pins
No. of Steps:
256
Temperature Coefficient:
700ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Hex 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor