Low

ANALOG DEVICES  AD5206BRUZ10  Volatile Digital Potentiometer, 10 kohm, Hex (Sextet), Serial, SPI, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5206BRUZ10
Manufacturer Part No:
AD5206BRUZ10
Newark Part No.:
87H9785

The actual product may differ from image shown

Product Overview

The AD5206BRUZ10 is a 6-channel Digital Potentiometer provide 256-position digitally controlled variable resistor (VR) devices. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5206 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper.
  • Potentiometer replacement
  • 3-wire SPI-compatible serial data input
  • Power-on midscale preset
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Hex (Sextet)
Control Interface:
Serial, SPI
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
TSSOP
No. of Pins:
24Pins
No. of Steps:
256
Temperature Coefficient:
± 700ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Hex 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5206BRUZ10-RL7

IC,Digital Potentiometer,CMOS,TSSOP,24PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.69 2000+ $2.56

Buy

DIGITAL POT, VOLATILE, 10 KOHM, TSSOP-24

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $5.61 100+ $4.58 250+ $4.20 500+ $3.90 More pricing

Buy