Low

AD5206BN100 - 

Non Volatile Digital Potentiometer, 100 kohm, Hex (Sextet), 3 Wire, Serial, SPI, Linear, ± 30%

AD5206BN100 - Non Volatile Digital Potentiometer, 100 kohm, Hex (Sextet), 3 Wire, Serial, SPI, Linear, ± 30%

The actual product may differ from image shown

Manufacturer Part No:
AD5206BN100
Newark Part No.:
98B7184
Product Range
Hex 256-Tap Volatile Digital Pots

Product Overview

The AD5206BN100 is a 6-channel 256-position Digitally Controlled Variable Resistor Potentiometer that performs the same electronic adjustment function as potentiometer or variable resistor. Each channel contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register.
  • Potentiometer replacement
  • 3-wire SPI-compatible serial data input
  • Power-on midscale preset

Applications

Signal Processing, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
100kohm
:
Hex (Sextet)
:
3 Wire, Serial, SPI
:
Linear
:
± 30%
:
-
:
-
:
DIP
:
24Pins
:
256
:
-
:
-40°C
:
85°C
:
Each
:
Hex 256-Tap Volatile Digital Pots
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

14AC3104 - DIGITAL POT, VOLATILE, 100 KOHM, WSOIC24

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.