Low

ANALOG DEVICES  AD5206BN10  Non Volatile Digital Potentiometer, 10 kohm, Hex (Sextet), 3 Wire, Serial, SPI, Linear, ± 30%

ANALOG DEVICES AD5206BN10
Manufacturer Part No:
AD5206BN10
Newark Part No.:
98B7183
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5206BN10 is a 6-channel 256-position Digitally Controlled Variable Resistor Potentiometer that performs the same electronic adjustment function as potentiometer or variable resistor. Each channel contains a fixed resistor with a wiper contact that ta...
  • Potentiometer replacement
  • 3-wire SPI-compatible serial data input
  • Power-on midscale preset
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Hex (Sextet)
Control Interface:
3 Wire, Serial, SPI
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
-
Supply Voltage Max:
-
Potentiometer IC Case Style:
DIP
No. of Pins:
24Pins
No. of Steps:
256
Temperature Coefficient:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Hex 256-Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor