Low

AD5204BRZ10 - 

Volatile Digital Potentiometer, 10 kohm, Quad, Serial, SPI, Linear, ± 30%, 2.7 V

AD5204BRZ10 - Volatile Digital Potentiometer, 10 kohm, Quad, Serial, SPI, Linear, ± 30%, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
AD5204BRZ10
Newark Part No.:
19M0789
Product Range
Quad 256 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5204BRZ10 is a 4-channel Digital Potentiometer performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5204 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register.
  • Multiple independently programmable channels
  • Potentiometer replacement
  • SPI-compatible serial data input
  • power-ON midscale preset

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
10kohm
:
Quad
:
Serial, SPI
:
Linear
:
± 30%
:
2.7V
:
5.5V
:
SOIC
:
24Pins
:
256
:
± 700ppm/°C
:
-40°C
:
85°C
:
Each
:
Quad 256 -Tap Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.