Low

ANALOG DEVICES  AD5203ARZ10  Volatile Digital Potentiometer, 10 kohm, Quad, SPI, ± 30%, 2.7 V

ANALOG DEVICES AD5203ARZ10
Manufacturer Part No:
AD5203ARZ10
Newark Part No.:
59K3617
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Quad
Control Interface:
SPI
Track Taper:
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
WSOIC
No. of Pins:
24Pins
No. of Steps:
64
Temperature Coefficient:
± 700ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Quad 64 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor