Low

ANALOG DEVICES  AD5200BRMZ10  Volatile Digital Potentiometer, 10 kohm, Single, SPI, Linear, ± 30%, 2.7 V

ANALOG DEVICES AD5200BRMZ10
Manufacturer Part No:
AD5200BRMZ10
Newark Part No.:
59K3605
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5200BRMZ10 is a programmable Digital Potentiometer for use with mechanical potentiometer replacement. The terms programmable resistor, variable resistor (VR) and RDAC are commonly used interchangeably to refer to digital potentiometers. This device perform the same electronic adjustment function as a potentiometer or variable resistor. Both AD5200 contain a single variable resistor. Each device contains a fixed wiper resistance at the wiper contact that taps the programmable resistance at a point determined by a digital code. The code is loaded in the serial input register. The resistance between the wiper and either end point of the programmable resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper.
  • Internal power-ON midscale preset
  • 3-wire SPI-compatible serial data input
ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
500ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5200BRMZ10-REEL7

IC,Digital Potentiometer,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.51 2000+ $1.47 4000+ $1.44 6000+ $1.40 More pricing

Buy

Associated Products